1313316 | Phoenix Contact
Jack, 3 pole, screw connection, Duo-Unlock lock, straight, 1313316
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circular connector, 1313316, Phoenix Contact
Coupler connector, Range of articles: PRC 20, Color: black, Number of positions: 3, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 25 A, Connection method: screw connection, Contact connection type: Socket, min. cable diameter: 8 mm, max. cable diameter: 14 mm, Setting option for release: 1. with a tool or 2. by hand, Scope: AC.
Features
- More space on the device front with current transmission up to 20 A in a minimum amount of space
- Duo-Unlock technology for greater flexibility during installation and maintenance
- Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
- Mechanical and color coding for quick and error-free startup
Technical specifications
Version | Buchse | |
Shell Material | EPDM/PPE/CuZn/PC | |
Contact connection | Schraubanschluss | |
Cable cross-section | 0,5-2,5 mm² | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Duo-Unlock-Verriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |