1313320 | Phoenix Contact

Plug, 3 pole, screw connection, Duo-Unlock lock, straight, 1313320

Order No.: 64P0745
EAN: 4063151569310
MPN:
1313320
PRC 20/3-C3-FC-MS2,5 6-14
Series: PRC
1313320 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-25
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
13.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3994 €

Circular connector, 1313320, Phoenix Contact

Connector, Range of articles: PRC 20, Color: black, Number of positions: 3, min. conductor cross section: 0.5 mm², max. conductor cross section: 2.5 mm², Rated voltage: 400 V, Rated current: 20 A, Connection method: screw connection, Contact connection type: pin, Setting option for release: 1. with a tool or 2. by hand, Scope: SIGNAL.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Version Stecker
Shell Material EPDM/PPE/CuZn
Contact connection Schraubanschluss
Cable cross-section 0,5-2,5 mm²
Orientation gerade
Pin number 3-polig
Type of locking Duo-Unlock-Verriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No