1403737 | Phoenix Contact

Panel feed through, 4 pole + PE, stranded wires 0.5 m, screw locking, straight, 1403737

Order No.: 62P3669
EAN: 4046356665117
MPN:
1403737
QPD W 4PE2,5 M20 0,5 BK
Series: QPD
Phoenix Contact
1403737 Phoenix Contact Other Circular Connectors Image 1
1403737 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
32.0229 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0229 €

Panel feed-through, 1403737, Phoenix Contact

Panel feed-through, QUICKON connection, number of poles: 4+PE, 1-2.5 mm², 690 V, 20 A, black, without QUICKON nut, cable diameter range: 6-10 mm, mounting thread: M20, single cores (welded), 2.5 mm², cores cut smooth, cable length: 0.5 m

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Ausführung Stift
Bestückung bestückt
Gehäusematerial PA
Kontaktanschluss Litzen 0,5 m
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0-2,5 mm²
Montage Vorderwandmontage M21
Orientierung gerade
Polzahl 4-polig + PE
Verriegelung Schraubverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes