1403783 | Phoenix Contact
Connector, 4 pole + PE, IDC connection, screw locking, straight, 1403783
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Available in 10 days: 222 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1403783, Phoenix Contact
QUICKON connector, gray, 4+PE-pole, 1.0 mm² - 2.5 mm²/690 V/20 A, with QUICKON nut, for cables with a diameter of 6 mm - 11 mm.
Features
- Fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
- Overvoltage category: III
- Pollution degree: 3
Technical specifications
Version | Buchse | |
Cable cross-section | 1,0-2,5 mm² | |
Pin number | 4-polig + PE | |
Orientation | gerade | |
Contact connection | Schneidklemmanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 11 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |