1403784 | Phoenix Contact

Connector, 4 pole + PE, IDC connection, screw locking, straight, 1403784

Order No.: 62P3564
EAN: 4046356667159
MPN:
1403784
QPD P 4PE2,5 6-11 BK
Series: QPD
1403784 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2518 €

Sensor-actuator connector, 1403784, Phoenix Contact

QUICKON connector, black, 4+PE-pole, 1.0 mm² - 2.5 mm²/690 V/20 A, with QUICKON nut, for cables with 6 mm - 11 mm diameter.

Features

  • Fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
  • Overvoltage category: III
  • Pollution degree: 3
Technical specifications
Ausführung Buchse
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 6 bis 11 mm
Kontaktanschluss Schneidklemmanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0-2,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig + PE
Verriegelung Schraubverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes