1409211 | Phoenix Contact
Plug, 5 pole, crimp connection, snap lock, straight, 1409211
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
10 pcs.
17.2907 €
50 pcs.
15.8984 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, rear mounting, 1409211, Phoenix Contact
Round connector (device side), device connector rear panel, material housing: PPE, color: black, number of poles: 5, wire cross section: 3, rated voltage: 690 V AC, rated current: 24 A, connection type: crimp, contact type: male, cable length: 150
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PPE | |
Kontaktanschluss | Crimpanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 2,5 mm² | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 5-polig | |
Verriegelung | Schnappverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |