1410392 | Phoenix Contact
Panel feed through, 4 pole + PE, stranded wires 0.5 m, screw locking, straight, 1410392
Unit Price (€ / pc.)
55.8348 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Panel feed-through, 1410392, Phoenix Contact
QUICKON panel feed-through, 4+PE-pole, 2.5-6.0 mm²/690 V/40 A, with QUICKON nut, black, for cable diameter of 9-14 mm, M25 connection thread with 5 welded-on 6.0 mm² cable wires, 0.5 m long, cut flat at the end.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version | pin | |
Additional parts | equipped | |
Shell Material | PA | |
Cable diameter | 9 to 14 mm | |
Contact connection | stranded wires 0.5 m | |
contact surface | silver-plated | |
Cable cross-section | 2.5-6 mm² | |
Assembly | front wall mounting M21 | |
Orientation | straight | |
Pin number | 4 pole + PE | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |