1410656 | Phoenix Contact

Socket, 5 pole, screw connection, snap-in, straight, 1410656

Order No.: 62P3445
EAN: 4046356904247
MPN:
1410656
PRC 5-FC-FS6 8-21
Series: PRC
Phoenix Contact
1410656 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
36.6758 € *
Available: 0 pcs.
Available in 10 days: 18,403 pcs.
Leadtime: 1 Week **
Total Price:
36.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6758 €

Coupler connector, 1410656, Phoenix Contact

Installation connector, Coupler connector, type: Straight, housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Type of contact: Socket, min. cable diameter: 8 mm, max. cable diameter: 21 mm.

Features

  • Up to 75% smaller in size than industrial connectors with the same rating
  • Locking mechanism can be unlocked manually or using a tool
  • Ideal for indoor and outdoor use due to weatherproof materials
  • Pollution degree: 2
  • Contact material: Cu alloy
Technical specifications
Version socket
Additional parts equipped
Shell Material PPE
Cable diameter 8 to 21 mm
Contact connection screw connection
contact surface silver-plated
Cable cross-section 1.5-6 mm²
Assembly cable assembly
Orientation straight
Pin number 5 pole
Type of locking snap-in
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes