1414689 | Phoenix Contact

Panel feed through, 2 pole + PE, IDC connection, screw locking, straight, 1414689

Order No.: 62P3610
EAN: 4055626031422
MPN:
1414689
QPD W 2PE1,5 8-13 M20 FC BK
Series: QPD
Phoenix Contact
1414689 Phoenix Contact Other Circular Connectors Image 1
1414689 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Available in 10 days: 821 pcs.
Leadtime: 1 Week **
Total Price:
17.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6239 €

Panel feed-through, 1414689, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 2+PE, 0.5-1.5 mm², 690 V, 15 A, black, with QUICKON nut, external cable diameter: 10-13 mm, assembly thread: M20, Spade connection (For slip-on sleeves according to DIN 46247-2), 1.5 mm²

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Ausführung Flachsteckanschluss 4,8 x 0,8 mm
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 10 bis 13 mm
Kontaktanschluss Schneidklemmanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5-1,5 mm²
Montage Vorderwandmontage M21
Orientierung gerade
Polzahl 2-polig + PE
Verriegelung Schraubverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes