1414704 | Phoenix Contact

Connector, 3 pole + PE, IDC connection, screw locking, straight, 1414704

Order No.: 62P3561
EAN: 4055626031668
MPN:
1414704
QPD P 3PE1,5 8-13 BK
Series: QPD
1414704 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Available in 10 days: 103 pcs.
Leadtime: 2 Weeks **
Total Price:
19.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8016 €

Sensor-actuator connector, 1414704, Phoenix Contact

Connector, QUICKON connection, number of positions: 3+PE, 0.5 mm² - 1.5 mm², 690 V, 17.5 A, black, with QUICKON nut, external cable diameter: 10 mm - 13 mm.

Features

  • Fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
  • Overvoltage category: III
  • Pollution degree: 3
Technical specifications
Version Buchse
Cable cross-section 0,5-1,5 mm²
Pin number 3-polig + PE
Orientation gerade
Contact connection Schneidklemmanschluss
Type of locking Schraubverriegelung
Cable diameter 10 bis 13 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes