1414706 | Phoenix Contact
Connector, 2 pole + PE, IDC connection, screw locking, straight, 1414706
Unit Price (€ / pc.)
18.1237 € *
Available: 0 pcs.
Available in 10 days: 228 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1414706, Phoenix Contact
Connector, QUICKON connection, number of positions: 2+PE, 0.5 mm² - 1.5 mm², 690 V, 17.5 A, black, with QUICKON nut, external cable diameter: 10 mm - 13 mm.
Features
- Fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
- Overvoltage category: III
- Pollution degree: 3
Technical specifications
Version | Buchse | |
Cable cross-section | 0,5-1,5 mm² | |
Pin number | 2-polig + PE | |
Orientation | gerade | |
Contact connection | Schneidklemmanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 10 bis 13 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |