1414733 | Phoenix Contact

Panel feed through, 4 pole + PE, stranded wires 0.5 m, screw locking, straight, 1414733

Order No.: 62P3626
EAN: 4055626033464
MPN:
1414733
QPD W 4PE1,5 9-14 M25 0,5 BK
Series: QPD
Phoenix Contact
1414733 Phoenix Contact Other Circular Connectors Image 1
1414733 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
32.9868 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 1 Week **
Total Price:
32.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.9868 €

Panel feed-through, 1414733, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, black, with QUICKON nut, external cable diameter: 10-14 mm, assembly thread: M25, Single wires, 1.5 mm², cable length: 0.5 m

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version pin
Additional parts equipped
Shell Material PA
Cable diameter 10 to 14 mm
Contact connection stranded wires 0.5 m
contact surface silver-plated
Cable cross-section 0.5-1.5 mm²
Assembly front wall mounting M21
Orientation straight
Pin number 4 pole + PE
Type of locking screw locking
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes