1414735 | Phoenix Contact
Panel feed through, 4 pole + PE, IDC connection, screw locking, straight, 1414735
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: On Request **
Panel feed-through, 1414735, Phoenix Contact
Panel feed-through, QUICKON connection, number of positions: 4+PE, 0.5-1.5 mm², 690 V, 17.5 A, black, with QUICKON nut, external cable diameter: 10-14 mm, assembly thread: M25, Spade connection (For slip-on sleeves according to DIN 46247-2), 1.5 mm²
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Ausführung | Flachsteckanschluss 4,8 x 0,8 mm | |
Bestückung | bestückt | |
Gehäusematerial | PA | |
Kabeldurchmesser | 10 bis 14 mm | |
Kontaktanschluss | Schneidklemmanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Montage | Vorderwandmontage M21 | |
Orientierung | gerade | |
Polzahl | 4-polig + PE | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |