1423966 | Phoenix Contact
Panel feed through, 3 pole + PE, stranded wires 0.5 m, screw locking, straight, 1423966
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Panel feed-through, 1423966, Phoenix Contact
Panel feed-through, QUICKON connection, number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, gray, without QUICKON nut, assembly thread: M25, IDC connection (welded-on), 2.5 mm², wires cut flat at the end, cable length: 0.5 m
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Ausführung | Stift | |
Bestückung | bestückt | |
Gehäusematerial | PA | |
Kontaktanschluss | Litzen 0,5 m | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 1,0-2,5 mm² | |
Montage | Vorderwandmontage M23 | |
Orientierung | gerade | |
Polzahl | 3-polig + PE | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |