1423969 | Phoenix Contact

Connector, 3 pole + PE, IDC connection, screw locking, straight, 1423969

Order No.: 65P1531
EAN: 4055626365879
MPN:
1423969
QPD P3PE2,5 9-14 GYGY
Series: QPD
1423969 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.0618 €

Sensor-actuator connector, 1423969, Phoenix Contact

Connector, QUICKON connection, number of positions: 3+PE, 1 mm² - 2.5 mm², 690 V, 20 A, gray, with QUICKON nut, external cable diameter: 9 mm - 14 mm.

Features

  • Fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
  • Overvoltage category: III
  • Pollution degree: 3
Technical specifications
Filter Property Value
Version socket
Cable cross-section 1.0-2.5 mm²
Pin number 3 pole + PE
Orientation straight
Contact connection IDC connection
Type of locking screw locking
Cable diameter 9 to 14 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes