1423976 | Phoenix Contact

Panel feed through, 3 pole + PE, IDC connection, screw locking, straight, 1423976

Order No.: 65P1504
EAN: 4055626365947
MPN:
1423976
QPD W3PE2,5 6-10 M25 FC BK
Series: QPD
1423976 Phoenix Contact Other Circular Connectors Image 1
1423976 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 1 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
13.0543 €
50 pcs.
12.1499 €
150 pcs.
11.6263 €
500 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel feed-through, 1423976, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, black, with QUICKON nut, external cable diameter: 6-10 mm, assembly thread: M25, IDC connection, 2.5 mm²

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version Flachsteckanschluss 4,8 x 0,8 mm
Cable cross-section 1,0-2,5 mm²
Pin number 3-polig + PE
Orientation gerade
Contact connection Schneidklemmanschluss
Type of locking Schraubverriegelung
Cable diameter 9 bis 14 mm
Assembly Vorderwandmontage M21
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes