1423977 | Phoenix Contact

Panel feed through, 3 pole + PE, IDC connection, screw locking, straight, 1423977

Order No.: 65P1685
EAN: 4055626365954
MPN:
1423977
QPD W3PE2,5 6-10 M25 DT BK
Series: QPD
1423977 Phoenix Contact Other Circular Connectors Image 1
1423977 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
32.1181 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
32.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1181 €

Panel feed-through, 1423977, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 3+PE, 1-2.5 mm², 400 V, 20 A, black, with QUICKON nut, external cable diameter: 6-10 mm, assembly thread: M25, Push-in connection, 2.5 mm²

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Ausführung Stift
Bestückung bestückt
Gehäusematerial PA
Kabeldurchmesser 6 bis 10 mm
Kontaktanschluss Schneidklemmanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0-2,5 mm²
Montage Vorderwandmontage M21
Orientierung gerade
Polzahl 3-polig + PE
Verriegelung Schraubverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes