1423981 | Phoenix Contact
Panel feed through, 3 pole + PE, IDC connection, screw locking, straight, 1423981
Unit Price (€ / pc.)
14.8155 € *
Available: 1 pcs.
Available in 10 days: 240 pcs.
Leadtime: 2 Weeks **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
13.0543 €
50 pcs.
12.1499 €
150 pcs.
11.6263 €
500 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, 1423981, Phoenix Contact
Panel feed-through, QUICKON connection, number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, black, with QUICKON nut, external cable diameter: 9-14 mm, assembly thread: M25, Spade connection, 2.5 mm²
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version | Flachsteckanschluss 4,8 x 0,8 mm | |
Cable cross-section | 1,0-2,5 mm² | |
Pin number | 3-polig + PE | |
Orientation | gerade | |
Contact connection | Schneidklemmanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 9 bis 14 mm | |
Assembly | Vorderwandmontage M21 | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | PA |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |