1423984 | Phoenix Contact

Panel feed through, 3 pole + PE, stranded wires 1 m, screw locking, straight, 1423984

Order No.: 65P0586
EAN: 4055626366012
MPN:
1423984
QPD W3PE2,5 M25 1,0 BK
Series: QPD
1423984 Phoenix Contact Other Circular Connectors Image 1
1423984 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
33.2248 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
33.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2248 €

Panel feed-through, 1423984, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 3+PE, 1-2.5 mm², 690 V, 20 A, black, without QUICKON nut, assembly thread: M25, IDC connection (welded-on), 2.5 mm², wires cut flat at the end, cable length: 1 m

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version Stift
Additional parts bestückt
Shell Material PA
Contact connection Litzen 1 m
contact surface versilbert
Cable cross-section 1,0-2,5 mm²
Assembly Vorderwandmontage M24
Orientation gerade
Pin number 3-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes