1424001 | Phoenix Contact

Panel feed through, 4 pole, IDC connection, screw locking, straight, 1424001

Order No.: 65P1781
EAN: 4055626366173
MPN:
1424001
QPD W4X2,5 6-10 M25 FC GY
Series: QPD
Phoenix Contact
1424001 Phoenix Contact Other Circular Connectors Image 1
1424001 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2911 €

Panel feed-through, 1424001, Phoenix Contact

Panel feed-through, QUICKON connection, 1-2.5 mm², 20 A, gray, with QUICKON nut, external cable diameter: 6-10 mm, assembly thread: M25, Spade connection, 2.5 mm²

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version flat plug connection 4.8 x 0.8 mm
Additional parts equipped
Shell Material PA
Cable diameter 6 to 10 mm
Contact connection IDC connection
contact surface silver-plated
Cable cross-section 1.0-2.5 mm²
Assembly front wall mounting M29
Orientation straight
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes