1424002 | Phoenix Contact
Panel feed through, 4 pole, IDC connection, screw locking, straight, 1424002
Unit Price (€ / pc.)
32.1181 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Panel feed-through, 1424002, Phoenix Contact
Panel feed-through, QUICKON connection, 1-2.5 mm², 690 V, 20 A, gray, with QUICKON nut, external cable diameter: 6-10 mm, assembly thread: M25, Push-in connection, 2.5 mm²
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version | pin | |
Additional parts | equipped | |
Shell Material | PA | |
Cable diameter | 6 to 10 mm | |
Contact connection | IDC connection | |
contact surface | silver-plated | |
Cable cross-section | 1.0-2.5 mm² | |
Assembly | front wall mounting M28 | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |