1424043 | Phoenix Contact
Connector, 4 pole, IDC connection, screw locking, straight, 1424043
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1424043, Phoenix Contact
Connector, QUICKON connection, 1 mm² - 2.5 mm², 690 V, 20 A, black, with QUICKON nut, external cable diameter: 6 mm - 10 mm.
Features
- Fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Easy maintenance - the connector enables fast device replacement and simplify startup thanks to pre-assembled cables
- Overvoltage category: III
- Pollution degree: 3
Technical specifications
Ausführung | Buchse | |
Bestückung | bestückt | |
Gehäusematerial | PA | |
Kabeldurchmesser | 6 bis 10 mm | |
Kontaktanschluss | Schneidklemmanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 1,0-2,5 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |