1437004 | Phoenix Contact
Jack, 3 pole, screw connection, straight, 1437004
Unit Price (€ / pc.)
76.7788 € *
Available: 0 pcs.
Leadtime: On Request **
Coupler connector, 1437004, Phoenix Contact
Coupler connector, Range of article: ArcZero, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 400 VDC, rated current: 20 A, Connection method: Screw connection, Contact connection type: Socket, min. cable diameter: 8 mm, max. cable diameter: 21 mm.
Features
- Safe connection and disconnection under load
- Fast disconnection of flying leads
- Robust outdoor design even for extreme conditions
- Particularly durable and economical
Technical specifications
Version | Buchse | |
Cable diameter | 8 bis 21 mm | |
Contact connection | Schraubanschluss | |
Cable cross-section | 1,5-6 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |