1461450 | Phoenix Contact

Plug, 3 pole, screw connection, straight, 1461450

Order No.: 64P2176
EAN: 4063151851798
MPN:
1461450
PRC 3-FC-MS6 SET 25
Series: PRC
1461450 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
354.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.1967 €

Connector, 1461450, Phoenix Contact

Connector, Range of articles: PRC 35, design: Straight, housing material: PPE, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Contact connection type: Pin, min. cable diameter: 8 mm, max. cable diameter: 21 mm, Ensures touch protection.

Features

  • Up to 75% smaller in size than industrial connectors with the same rating
  • Locking mechanism can be unlocked manually or using a tool
  • Suitable for applications in atmospheres containing salt and in direct sunlight
  • Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Version Stecker
Additional parts bestückt
Shell Material PPE
Cable diameter 8 bis 21 mm
Contact connection Schraubanschluss
Cable cross-section 1,5-6 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No