1571066 | Phoenix Contact

Plug, 1 pole, threaded connection, straight, 1571066

Order No.: 64P3200
EAN: 4067923057777
MPN:
1571066
1571066 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2249 €
50 pcs.
0.1690 €
100 pcs.
0.1261 €
500 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 1571066, Phoenix Contact

Connector, color: orange, number of positions: 1, min. conductor cross section: 16 mm², max. conductor cross section: 25 mm², rated voltage: 1500, rated current: 120 A, Connection method: Thread connection, Contact connection type: Pin.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kontaktanschluss Gewindeanschluss
Kontaktoberfläche vernickelt/versilbert
Leiterquerschnitt 16-25 mm²
Orientierung gerade
Polzahl 1-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No