1571136 | Phoenix Contact

Socket, 1 pole, crimp connection, angled, 1571136

Order No.: 64P3201
EAN: 4067923058293
MPN:
1571136
1571136 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 10 days: 120 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 1571136, Phoenix Contact

Connector, color: black, number of positions: 1, max. conductor cross section: 35 mm², rated voltage: 1500, rated current: 150 A, Connection method: Crimp, Contact connection type: Socket, min. cable diameter: 9.6 mm, max. cable diameter: 17 mm.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Ausführung Buchse
Gehäusematerial PA
Kabeldurchmesser 9,6 bis 17 mm
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 35 mm²
Orientierung abgewinkelt
Polzahl 1-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No