1571221 | Phoenix Contact
Plug, 1 pole, threaded connection, straight, 1571221
Order No.: 64P3218
EAN: 4067923059054
MPN:
1571221
MINI-PS-100-240AC/10-15DC/2
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 10 days: 360 pcs.
Leadtime: 2 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3023 €
50 pcs.
0.2261 €
100 pcs.
0.1690 €
500 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1571221, Phoenix Contact
Connector, color: orange, number of positions: 1, rated voltage: 1500, rated current: 250 A, Connection method: Thread connection, Contact connection type: Pin.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Gewindeanschluss | |
Cable cross-section | 35-70 mm² | |
Orientation | gerade | |
Pin number | 1-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |