1571315 | Phoenix Contact

Socket, 1 pole, crimp connection, angled, 1571315

Order No.: 64P3231
EAN: 4067923059801
MPN:
1571315
Series: BPC 400
1571315 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
33.7960 € *
Available in 5 Days: 720 pcs. - if ordered today
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
5 pcs.
31.4160 €
10 pcs.
29.3930 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 1571315, Phoenix Contact

Connector, color: orange, number of positions: 1, rated voltage: 1500, rated current: 300 A, Connection method: Crimp, Contact connection type: Socket, min. cable diameter: 15.1 mm, max. cable diameter: 19.4 mm.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Filter Property Value
Version socket
Cable cross-section 95 mm²
Pin number 1 pole
Orientation angled
Contact connection crimp connection
Cable diameter 15.1 to 19.4 mm
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No