1571317 | Phoenix Contact
Socket, 1 pole, crimp connection, angled, 1571317
Order No.: 64P3230
EAN: 4067923059900
MPN:
1571317
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 10 days: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1571317, Phoenix Contact
Connector, color: black, number of positions: 1, rated voltage: 1500, rated current: 300 A, Connection method: Crimp, Contact connection type: Socket, min. cable diameter: 15.1 mm, max. cable diameter: 19.4 mm.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Cable diameter | 15,1 bis 19,4 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 95 mm² | |
Orientation | abgewinkelt | |
Pin number | 1-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |