1571333 | Phoenix Contact
Plug, 1 pole, threaded connection, straight, 1571333
Order No.: 64P3274
EAN: 4067923059528
MPN:
1571333
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2785 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1571333, Phoenix Contact
Connector, color: orange, number of positions: 1, min. conductor cross section: 95 mm², max. conductor cross section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Thread connection, Contact connection type: Pin.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PA | |
Kontaktanschluss | Gewindeanschluss | |
Kontaktoberfläche | vernickelt/versilbert | |
Leiterquerschnitt | 95-120 mm² | |
Orientierung | gerade | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85359000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |