1571339 | Phoenix Contact
Plug, 1 pole, threaded connection, straight, 1571339
Order No.: 64P3233
EAN: 4067923059436
MPN:
1571339
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2892 €
500 pcs.
0.2166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1571339, Phoenix Contact
Connector, color: orange, number of positions: 1, min. conductor cross section: 95 mm², max. conductor cross section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Thread connection, Contact connection type: Pin.
Features
- Patented design, with 3 proofs and one rotation
- Safety lock
- 360° free rotation and flexible wiring
- Foolproof mechanism installed
- Touch-proof
- Mismatching and short circuit proof
Technical specifications
Version | Stecker | |
Shell Material | PA | |
Contact connection | Gewindeanschluss | |
contact surface | vernickelt/versilbert | |
Cable cross-section | 95-120 mm² | |
Orientation | gerade | |
Pin number | 1-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |