1571429 | Phoenix Contact

Plug, 1 pole, threaded connection, straight, 1571429

Order No.: 64P3251
EAN: 4067923059849
MPN:
1571429
1571429 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 10 days: 137 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2785 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 1571429, Phoenix Contact

Connector, color: orange, number of positions: 1, min. conductor cross section: 95 mm², max. conductor cross section: 120 mm², rated voltage: 1500, rated current: 350 A, Connection method: Thread connection, Contact connection type: Pin.

Features

  • Patented design, with 3 proofs and one rotation
  • Safety lock
  • 360° free rotation and flexible wiring
  • Foolproof mechanism installed
  • Touch-proof
  • Mismatching and short circuit proof
Technical specifications
Version Stecker
Shell Material PA
Contact connection Gewindeanschluss
contact surface vernickelt/versilbert
Cable cross-section 95-120 mm²
Orientation gerade
Pin number 1-polig
Logistics
Country of origin CN
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No