1582557 | Phoenix Contact

Panel feed through, 4 pole + PE, stranded wires 0.5 m, screw locking, straight, 1582557

Order No.: 62P3641
EAN: 4046356661515
MPN:
1582557
QPD W 4PE2,5 6-11 M25 0,5 BK
Series: QPD
Phoenix Contact
1582557 Phoenix Contact Other Circular Connectors Image 1
1582557 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
38.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7107 €

Panel feed-through, 1582557, Phoenix Contact

Panel feed-through, QUICKON connection, number of positions: 4+PE, 1-2.5 mm², 690 V, 20 A, black, with QUICKON nut, external cable diameter: 6-11 mm, assembly thread: M25, Single wires (welded-on), 2.5 mm², wires cut flat at the end, cable length: 0.5 m

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
  • Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
  • Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version pin
Additional parts equipped
Shell Material PA
Cable diameter 6 to 11 mm
Contact connection stranded wires 0.5 m
contact surface silver-plated
Cable cross-section 1.0-2.5 mm²
Assembly front wall mounting M21
Orientation straight
Pin number 4 pole + PE
Type of locking screw locking
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes