1582562 | Phoenix Contact
Panel feed through, 4 pole + PE, stranded wires 1 m, screw locking, straight, 1582562
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Panel feed-through, 1582562, Phoenix Contact
Panel feed-through, QUICKON connection, number of positions: 4+PE, 1-2.5 mm², 690 V, 20 A, black, with QUICKON nut, external cable diameter: 9-16 mm, assembly thread: M25, Single wires (welded-on), 2.5 mm², wires cut flat at the end, cable length: 1 m
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection
- Efficient - by using panel feed-throughs, devices no longer need to be opened in order to connect cables
Technical specifications
Version | pin | |
Additional parts | equipped | |
Shell Material | PA | |
Cable diameter | 9 to 16 mm | |
Contact connection | stranded wires 1 m | |
contact surface | silver-plated | |
Cable cross-section | 1.0-2.5 mm² | |
Assembly | front wall mounting M21 | |
Orientation | straight | |
Pin number | 4 pole + PE | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |