1605586 | Phoenix Contact

Plug, 8 pole, crimp connection, screw locking, angled, 1605586

Order No.: 62P4143
EAN: 4046356182201
MPN:
1605586
SF-7EP1N8AAD00
Series: SF
1605586 Phoenix Contact Other Circular Connectors Image 1
1605586 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
35.3192 € *
Available: 0 pcs.
Available in 10 days: 59 pcs.
Leadtime: 1 Week **
Total Price:
35.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3192 €

Device connector, front mounting, 1605586, Phoenix Contact

Panel connector, front panel, angled rotatable, for standard and SPEEDCON locking, M23, number of poles: 4+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 26 mm x 26 mm, cable diameter range: 0 mm...0 mm

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Montage Frontmontage
Orientierung abgewinkelt
Polzahl 8-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes