1607082 | Phoenix Contact
Socket, 6 pole, crimp connection, screw locking, straight, 1607082
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Available in 10 days: 26 pcs.
Leadtime: 2 Weeks **
Device connector, front mounting, 1607082, Phoenix Contact
Panel connector, front panel with knurled nut, straight, screw locking, M23, no. of poles: 5+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm, cable diameter range: 0 mm...0 mm
Technical specifications
Version | Buchse | |
Shell Material | Kupferlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |