1607233 | Phoenix Contact
Plug, 12 pole, crimp connection, screw locking, angled, 1607233
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.7429 €
25 pcs.
16.1483 €
50 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, front mounting, 1607233, Phoenix Contact
Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 12, contact type: male, crimp termination, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Frontmontage | |
Orientierung | abgewinkelt | |
Polzahl | 12-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |