1607429 | Phoenix Contact

Socket, 8 pole, crimp connection, screw locking, angled, 1607429

Order No.: 62P4181
EAN: 4046356271417
MPN:
1607429
SF-7ES1N8AYW00
Series: SF
1607429 Phoenix Contact Other Circular Connectors Image 1
1607429 Phoenix Contact Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
146.132 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Total Price:
146.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.132 €

Device connector, front mounting, 1607429, Phoenix Contact

Panel connector, front panel with knurled nut, angled fixed, screw locking, M23, number of poles: 4+3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm

Technical specifications
Ausführung Buchse
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Montage Frontmontage
Orientierung abgewinkelt
Polzahl 8-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei