1607709 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, angled, 1607709
Unit Price (€ / pc.)
22.0864 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1607709, Phoenix Contact
Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, no. of poles: 5+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
Version | Stecker | |
Shell Material | Kupferlegierung | |
Contact connection | Crimpanschluss | |
Assembly | Frontmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |