1607710 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, straight, 1607710
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1607710, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 5+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Metall | |
Kontaktanschluss | Crimpanschluss | |
Montage | Frontmontage | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |