1607860 | Phoenix Contact
Plug, 17 pole, crimp connection, screw locking, straight, 1607860
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Device connector, front mounting, 1607860, Phoenix Contact
Panel connector, front panel, straight, screw-locking, M23, No. of poles: 17, contact type: pin, crimp termination, o-ring axial, 4x Ø3.2, shielded: yes
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Frontmontage | |
Orientierung | gerade | |
Polzahl | 17-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |