1613517 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, straight, 1613517
Unit Price (€ / pc.)
65.9736 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device connector, front mounting, 1613517, Phoenix Contact
Panel connector, front panel, angled fixed for higher loads, SPEEDCON locking, M40, number of poles: 2+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø4.2, shielded: yes, flange dimension: 40 mm x 40 mm
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Frontmontage | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |