1613541 | Phoenix Contact
Plug, 17 pole, crimp connection, screw locking, straight, 1613541
Unit Price (€ / pc.)
34.0578 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1613541, Phoenix Contact
Panel connector, rear panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 17, contact type: male, crimp connection, O-ring axial, central fixing, shielded: yes
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Zentralbefestigung | |
Orientierung | gerade | |
Polzahl | 17-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |