1613544 | Phoenix Contact
Plug, 3 pole, crimp connection, screw locking, straight, 1613544
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Available in 10 days: 125 pcs.
Leadtime: 1 Week **
Device connector, front mounting, 1613544, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 3+PE, contact type: male, crimp connection, O-ring axial, central fixing, shielded: yes
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Zentralbefestigung | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |