1613551 | Phoenix Contact
Socket, 6 pole, crimp connection, screw locking, straight, 1613551
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1613551, Phoenix Contact
Panel connector, rear panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 5+PE, contact type: female, crimp connection, O-ring axial, central fixing, shielded: yes
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Montage | Zentralbefestigung | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |