1613630 | Phoenix Contact
Socket, 9 pole, crimp connection, screw locking, straight, 1613630
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1613630, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 5+3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
Version | Buchse | |
Shell Material | Metall | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 9-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |