1619037 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, straight, 1619037
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1619037, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 8, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Metall | |
Kontaktanschluss | Crimpanschluss | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |