1619197 | Phoenix Contact
Socket, 8 pole, crimp connection, screw locking, straight, 1619197
Unit Price (€ / pc.)
25.7397 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1619197, Phoenix Contact
Panel connector, rear panel, straight, for standard and SPEEDCON locking, M17, number of poles: 8, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm
Technical specifications
Ausführung | Buchse | |
Gehäusematerial | Metall | |
Kontaktanschluss | Crimpanschluss | |
Montage | Panelmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |