1619218 | Phoenix Contact
Socket, 8 pole, crimp connection, screw locking, straight, 1619218
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Device connector, front mounting, 1619218, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 7+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm
Technical specifications
Version | Buchse | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |