1619779 | Phoenix Contact

Plug, 17 pole, crimp connection, screw locking, straight, 1619779

Order No.: 62P0449
EAN: 4046356821384
MPN:
1619779
CA-17P1N8AHZ00
Series: CA
1619779 Phoenix Contact Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
19.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3137 €

Device connector, front mounting, 1619779, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 17, contact type: male, crimp connection, axial seal, central fixing

Technical specifications
Ausführung Stecker
Gehäusematerial Kupferlegierung
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 1,0 mm²
Montage Zentralbefestigung
Orientierung gerade
Polzahl 17-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei